Essentra SRS4-14-01 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Series | Richco, SRS4 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS4-14-01 to view detailed technical specifications.
No datasheet is available for this part.