
The Richco SRS4 Series Nylon Screw Mounting Spacer has a diameter of 6.4mm and an outside diameter of 6.4mm. It is made of nylon material and has a lead-free composition. The spacer has a body height of 11.1mm and a length of 0.563inch. It is designed for screw mounting and has a mounting hole diameter of 0.187inch. The Richco SRS4 Series Spacer is available in a package quantity of 1000 units.
Essentra SRS4-7-01 technical specifications.
| Body Height | 11.1mm |
| Color | Clear |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.563inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRS4 |
| Width | 100mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS4-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.