Essentra SRS6-4-01 technical specifications.
| Body Height | 6.4mm |
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.153inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Material | Nylon |
| Mount | Screw, Panel |
| Mounting Hole Diameter | 0.232inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | Unknown |
| Series | SRS6 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS6-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.