Essentra SRS8-8-01 technical specifications.
| Body Height | 12.7mm |
| Color | Clear |
| Diameter | 0.281inch |
| Lead Free | Lead Free |
| Length | 0.626inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.232inch |
| Package Quantity | 1000 |
| Series | Richco, SRS8 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS8-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.