Essentra SRT-3065B technical specifications.
| Color | Black |
| Head Diameter | 0.394inch |
| Head Height | 0.315inch |
| Material | Nylon |
| Mount | Rivet |
| Series | SRT |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRT-3065B to view detailed technical specifications.
No datasheet is available for this part.