Essentra SRVO-5045B technical specifications.
| Color | Black |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.098inch |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRVO-5045B to view detailed technical specifications.
No datasheet is available for this part.