Essentra STCV-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Stainless Steel, Steel, Vinyl |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Alliance Plastics |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra STCV-1 to view detailed technical specifications.
No datasheet is available for this part.