Essentra STL-600-3-01 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Diameter | 0.55inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.469inch |
| Lead Free | Lead Free |
| Length | 0.1875inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 1.98mm |
| Series | Richco, TWIST-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra STL-600-3-01 to view detailed technical specifications.
No datasheet is available for this part.