Essentra SVF-1 technical specifications.
| Color | Black |
| Diameter | 38.1mm |
| Material | Thermoplastic, TPE |
| Mount | Rivet |
| Package Quantity | 400 |
| Series | Richco, SVF |
| Shape | Cylindrical |
| Thickness | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SVF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.