Black rubber bumper with a cylindrical, dome, round shape, featuring a 9.7mm stud mount. This component offers a 0.6-inch height and 0.201-inch thickness, constructed from durable rubber with a metal case. Ideal for leveling and protection, it comes in a package quantity of 100.
Essentra TB-2 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 0.6inch |
| Material | Rubber |
| Mount | Stud, Screw |
| Package Quantity | 100 |
| Series | Richco, TB |
| Shape | Cylindrical, Dome, Round |
| Thickness | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TB-2 to view detailed technical specifications.
No datasheet is available for this part.