
Cylindrical, dome-shaped bumper and leveling element, 9.5mm stud mount, crafted from durable black rubber with a brass stud. Offers 0.201-inch thickness for effective vibration dampening and leveling. Ideal for various hardware applications, supplied in a convenient 100-piece package.
Essentra TB-3 technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Stud |
| Package Quantity | 100 |
| Series | Richco, TB |
| Shape | Cylindrical, Dome |
| Thickness | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TB-3 to view detailed technical specifications.
No datasheet is available for this part.
