Essentra TCBS-4-19 technical specifications.
| Lead Free | Lead Free |
| Length | 0.654inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, TCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-4-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.