Twist-lock P-clamp for secure cable management. Constructed from natural colored Nylon 6/6 (PA66) with a UL94 V-2 flammability rating. Features a clamp mount for robust attachment. Lead-free material ensures environmental compliance. Bulk packaging available for efficient deployment.
Essentra TL-600 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco, TWIST-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra TL-600 to view detailed technical specifications.
No datasheet is available for this part.