Essentra TLFB-350-01A1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.15inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco, TWIST-LOK |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TLFB-350-01A1 to view detailed technical specifications.
No datasheet is available for this part.