Essentra TO-220-68 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Rubber, Composite, Silicone, Fiberglass |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | TO-2xx |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra TO-220-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.