Essentra TRCG-6.675 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 169.6mm |
| Mount | Rack |
| Series | Richco, TRCG |
| RoHS | Compliant |
Download the complete datasheet for Essentra TRCG-6.675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.