Essentra TRM-4 technical specifications.
| Color | Black |
| Head Diameter | 0.218inch |
| Head Height | 0.06inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra TRM-4 to view detailed technical specifications.
No datasheet is available for this part.