Essentra UMB-1 technical specifications.
| Color | Black |
| Length | 1.57inch |
| Material | Rubber |
| Mount | Screw |
| Packaging | Bulk |
| Series | Richco |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra UMB-1 to view detailed technical specifications.
No datasheet is available for this part.