Essentra USR-64125 technical specifications.
| Color | Black |
| Head Diameter | 0.594inch |
| Head Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 500 |
| Panel Thickness | 0.172inch |
| Series | USR |
| RoHS | Compliant |
Download the complete datasheet for Essentra USR-64125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.