Essentra V-1030 technical specifications.
| Color | Black |
| Diameter | 69.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra V-1030 to view detailed technical specifications.
No datasheet is available for this part.