Essentra WHC-125-01 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 31.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 19.1mm |
| Inside Diameter | 3.17mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 8.4mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra WHC-125-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.