Essentra WHC-1500-01 technical specifications.
| Color | Natural |
| Height | 53.9mm |
| Material | Nylon |
| Mount | Cable |
| Width | 12.7mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra WHC-1500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.