Essentra WHC-250-01 technical specifications.
| Color | Natural |
| Diameter | 6.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Inside Diameter | 5.18mm |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 10.2mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra WHC-250-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
