Essentra WHC-625-01 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 15.9mm |
| Flammability Rating | UL94 V-2 |
| Height | 28.6mm |
| Inside Diameter | 5.18mm |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra WHC-625-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.