Essentra WIT-50R-UVB-MIL-M technical specifications.
| Bundle Diameter | 2inch |
| Color | Black |
| Length | 0.667foot |
| Material | Nylon |
| Mount | Free Hanging |
| Series | WIT-50 |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WIT-50R-UVB-MIL-M to view detailed technical specifications.
No datasheet is available for this part.