Essentra WSLTB-01A-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra WSLTB-01A-19 to view detailed technical specifications.
No datasheet is available for this part.