Essentra XT1250375A technical specifications.
| Type | Clip |
| Body Material | Nylon 6/6 |
| Head Type | Round |
| Body Length (Metric) | 11.6mm |
| Body Length (Imperial - Decimal) | 0.458in |
| Head Height (Metric) | 1.6mm |
| Head Height (Imperial - Decimal) | 0.062in |
| Head Diameter (Metric) | 8.7mm |
| Head Diameter (Imperial - Decimal) | 0.344in |
| Minimum Grip Length (Metric) | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra XT1250375A to view detailed technical specifications.
No datasheet is available for this part.