Power/Signal Relay, 3PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
Esterline Power Systems M83536/32-002L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Esterline Power Systems M83536/32-002L to view detailed technical specifications.
No datasheet is available for this part.