Esterline Power Systems M83536/6-017M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Esterline Power Systems M83536/6-017M to view detailed technical specifications.
No datasheet is available for this part.