Esterline Power Systems M83726/28-5003P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Esterline Power Systems M83726/28-5003P to view detailed technical specifications.
No datasheet is available for this part.