Esterline Power Systems M83726/29-5001S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER HOOK |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Esterline Power Systems M83726/29-5001S to view detailed technical specifications.
No datasheet is available for this part.