Esterline Technologies M83536/32-003L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Esterline Technologies M83536/32-003L to view detailed technical specifications.
No datasheet is available for this part.