Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount,
Esterline Technologies M83536/35-024L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Esterline Technologies M83536/35-024L to view detailed technical specifications.
No datasheet is available for this part.