Esterline Technologies M83536/35-024M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Esterline Technologies M83536/35-024M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.