Eta-Power Europe BFE24SX-U technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Pin Count | 16 |
Download the complete datasheet for Eta-Power Europe BFE24SX-U to view detailed technical specifications.
No datasheet is available for this part.