Eta-Power Europe OTQ-22WC05 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 3W |
| Input/Output Type | DC/DC |
| Output Current | 0.13A |
| Input Voltage | 5V |
| Output Type | Fixed |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Switching Regulator | No |
| Pin Count | 7 |
Download the complete datasheet for Eta-Power Europe OTQ-22WC05 to view detailed technical specifications.
No datasheet is available for this part.