Eta-Power Europe SVM-05SC24 technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Output Power | 15W |
| Input/Output Type | DC/DC |
| Output Current | 3A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eta-Power Europe SVM-05SC24 to view detailed technical specifications.
No datasheet is available for this part.