Eta-Power Europe VTB12SC12 technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 50W |
| Input/Output Type | DC/DC |
| Output Current | 4.58A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Pin Count | 7 |
Download the complete datasheet for Eta-Power Europe VTB12SC12 to view detailed technical specifications.
No datasheet is available for this part.