This isolated DC/DC converter features a single output voltage of 12V with a maximum output power of 150W. It has a pin count of 10 and is designed for use in a variety of applications. The converter operates within a temperature range of 0 to 50 degrees Celsius and is suitable for use in general applications.
Eta-Power Europe VTE-12SC12 technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 13A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Pin Count | 10 |
Download the complete datasheet for Eta-Power Europe VTE-12SC12 to view detailed technical specifications.
No datasheet is available for this part.