The Eta-Power Europe VTE-48SC48 is a 48V isolated DC/DC converter with a single output voltage of 48V and an output power of 150W. It features a switching regulator design and a 10-pin package. The converter operates within a temperature range of 0°C to 50°C and is suitable for use in various applications. The device is a DC/DC converter with an input voltage of 48V and an output current of 3.5A.
Eta-Power Europe VTE-48SC48 technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 3.5A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Pin Count | 10 |
Download the complete datasheet for Eta-Power Europe VTE-48SC48 to view detailed technical specifications.
No datasheet is available for this part.