Eta-Power Europe VTE-48SD technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 4.2A |
| Input Voltage | 110V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Pin Count | 10 |
Download the complete datasheet for Eta-Power Europe VTE-48SD to view detailed technical specifications.
No datasheet is available for this part.