Eta-Power Europe WRA-01X-U technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 3|0.5|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
Download the complete datasheet for Eta-Power Europe WRA-01X-U to view detailed technical specifications.
No datasheet is available for this part.