Eta-Power Europe WRA-15SX-U technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 75mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.68A |
| Ripple & Noise | 200mV |
Download the complete datasheet for Eta-Power Europe WRA-15SX-U to view detailed technical specifications.
No datasheet is available for this part.