Eta-Power Europe WRA-24SX-U technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 120mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Ripple & Noise | 290mV |
Download the complete datasheet for Eta-Power Europe WRA-24SX-U to view detailed technical specifications.
No datasheet is available for this part.