The WRA-48SX-U is a 48V AC/DC switching power supply with a maximum output current of 0.55A and a maximum output power of 25W. It operates within a temperature range of -5°C to 50°C and has a typical efficiency of 84%. The power supply has a fixed output type and a screw terminal block input connector. It does not have a power indicator and is not intended for medical applications.
Eta-Power Europe WRA-48SX-U technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 240mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 480mV |
| Ripple & Noise | 530mV |
Download the complete datasheet for Eta-Power Europe WRA-48SX-U to view detailed technical specifications.
No datasheet is available for this part.