Eta-Power Europe WRT-24SX-U technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
Download the complete datasheet for Eta-Power Europe WRT-24SX-U to view detailed technical specifications.
No datasheet is available for this part.