Eta-Usa DTE150-03X-F-W technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 15|8|1.5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5(rms)@90VAC|1.25(rms)@264VACA |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Typical Inrush Current | 150(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa DTE150-03X-F-W to view detailed technical specifications.
No datasheet is available for this part.