Eta-Usa ESS15-24 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 87.5% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa ESS15-24 to view detailed technical specifications.
No datasheet is available for this part.