Eta-Usa FHG48SX-U1 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 13.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa FHG48SX-U1 to view detailed technical specifications.
No datasheet is available for this part.