Eta-Usa NVD24-SC12-U1 technical specifications.
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Efficiency | 92% |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 3.4A |
| Maximum Input Voltage | 16V |
| Input Voltage | 12V |
| Minimum Input Voltage | 9.6V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | Yes |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa NVD24-SC12-U1 to view detailed technical specifications.
No datasheet is available for this part.